ODU S11M07-P05MJG0-0000 MEDI-SNAP Connector 5 Pins Push-pull 7.5 A

Image Representative of Range

ODU S11M07-P05MJG0-0000 MEDI-SNAP Connector 5 Pins Push-pull 7.5 A

MPN
S11M07-P05MJG0-0000
Brand
ODU
EAN-13
2050001135773
Order Code
12-5658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The ODU S11M07-P05MJG0-0000 MEDI-SNAP circular connector is manufactured by ODU and features a push-pull lock mechanism. It supports a nominal current of 7.5 A and includes 5 pins, which makes it suitable for high-reliability applications. Ideal for medical devices and other sensitive equipment, it provides secure and efficient connectivity.
Type Bullet connector
Number of Contacts 5
Orientation 180°
AWG 22
Cable Diameter 14mm
Colour Grey
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Cross Section 0.38mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 7.5A
Nominal Voltage 500V
Number of pins 5
Seal Push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Reviews

Be the first to submit a review

Trustpilot