ODU S11M07-P04MJG0-0000 MEDI-SNAP Connector Push-Pull Lock 4 Pins 10A

Image Representative of Range

ODU S11M07-P04MJG0-0000 MEDI-SNAP Connector Push-Pull Lock 4 Pins 10A

MPN
S11M07-P04MJG0-0000
Brand
ODU
EAN-13
2050001135766
Order Code
12-5657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.15 £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The ODU S11M07-P04MJG0-0000 is a circular connector with a push-pull lock, designed by ODU. It supports a nominal current of 10 A and has 4 pins, making it ideal for secure and reliable electronic connections. This connector is typically used in medical equipment and other high-precision applications requiring quick and secure connectivity.
Type Bullet connector
Number of Contacts 4
Orientation 180°
AWG 22
Cable Diameter 14mm
Colour Grey
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Cross Section 0.38mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 10A
Nominal Voltage 600V
Number of pins 4
Seal Push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Reviews

Be the first to submit a review

Trustpilot