ODU G51M07-P05LJG0-0004 MEDI-SNAP Connector 7.5A 5 Pins Chemical Resistant

Image Representative of Range

ODU G51M07-P05LJG0-0004 MEDI-SNAP Connector 7.5A 5 Pins Chemical Resistant

MPN
G51M07-P05LJG0-0004
Brand
ODU
EAN-13
2050001135643
Order Code
12-5645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The ODU G51M07-P05LJG0-0004 MEDI-SNAP is a circular connector with a nominal current capacity of 7.5 A and features 5 pins. Manufactured by ODU, it is designed for reliable connectivity in medical and industrial applications. Its robust design and precision engineering make it suitable for demanding environments requiring secure and efficient electrical connections.
Type Bullet connector
Number of Contacts 5
Orientation 180°
AWG 22
Cable Diameter 14mm
Colour Grey
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Cross Section 0.38mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 7.5A
Nominal Voltage 500V
Number of pins 5
Seal Plastic push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Reviews

Be the first to submit a review

Trustpilot