ODU G51M07-P02LPH0-0004 MEDI-SNAP Connector 14A 2-Pin Autoclavable

Image Representative of Range

ODU G51M07-P02LPH0-0004 MEDI-SNAP Connector 14A 2-Pin Autoclavable

MPN
G51M07-P02LPH0-0004
Brand
ODU
EAN-13
2050001135629
Order Code
12-5643
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The ODU G51M07-P02LPH0-0004 MEDI-SNAP circular connector is manufactured by ODU and features a nominal current rating of 14 A with two pins. This bullet connector is designed for reliable performance in medical applications. Its robust design ensures secure connections in environments requiring high hygiene standards and frequent sterilisation.
Type Bullet connector
Number of Contacts 2
Orientation 180°
AWG 20
Cable Diameter 14mm
Colour Grey
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Cross Section 0.5mm²
IP Rating IP50
Material PSU (polysulphone)
Nominal Current 14A
Nominal Voltage 600V
Number of pins 2
Seal Plastic push-pull lock
Series MEDI-SNAP®
Temperature Range -50 to +120°C

Trustpilot