Ochsenkopf 2976463 Sapie 600mm, 500g Ash Handle, Ergonomic for Woodwork

MPN
2976463
Brand
Ochsenkopf
EAN-13
4017981012416
Order Code
10-1144
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Ochsenkopf 2976463 Sapie is a robust handheld tool featuring a 600 mm length and a 1.02 kg total weight, with a head weight of 500 g. Made by Ochsenkopf, it is designed with a durable construction ideal for forestry and wood handling applications. Typical uses include moving and positioning logs or timber effectively.
Type Sapie
Head Weight 500g
Length 600mm
Weight 1.02kg

Reviews

Be the first to submit a review

Trustpilot