Ochsenkopf 2907054 Tool Belt: Leather, Padded, Breathable, 80-120cm

MPN
2907054
Brand
Ochsenkopf
EAN-13
4017981010733
Order Code
10-1142
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
10+ £46.00
50+ £45.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ochsenkopf tool belt, weighing 0.44 kg, is a practical accessory designed for efficient tool storage. Manufactured by Ochsenkopf, this sturdy belt helps in organizing tools for easy access during projects. Ideal for carpenters and builders, it ensures that essential tools are conveniently within reach.
Type Tool belt
Weight 0.44kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot