Ochsenkopf 2646978 Sapie Holder, Robust Polyester, Snap Fastener

Image Representative of Range

Ochsenkopf 2646978 Sapie Holder, Robust Polyester, Snap Fastener

MPN
2646978
Brand
Ochsenkopf
EAN-13
4017981006552
Order Code
10-1137
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ochsenkopf manufactures the 2646978 Sapie, a lightweight tool weighing 0.14 kg with a 160 mm length. It is designed for efficiently lifting and positioning logs, useful in forestry and timber work. The compact design and durability enhance handling ease in various wood-related tasks.
Type Sapie
Dim (L x W x H) 160 x 105 x 160 mm
Height 160mm
Length 160mm
Weight 0.14kg
Width 105mm

Reviews

Be the first to submit a review

Trustpilot