Ochsenkopf 2598558 Rotating Splitting Wedge, 225mm, 1kg, Forged Aluminium

MPN
2598558
Brand
Ochsenkopf
EAN-13
4017981005999
Order Code
10-1136
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.78 £44.86
10+ £43.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Ochsenkopf Rotating Splitting Wedge, weighing 1 kg and measuring 225 mm, is a robust tool for splitting logs or wood. Manufactured by Ox Head, this wedge's unique design ensures efficient energy transfer and reduced resistance during use. Ideal for forestry applications, it provides a practical solution for splitting hard or knotted wood.
Type Rotating splitting wedge
Dim (L x W x H) 225 x 65 x 60 mm
Height 60mm
Length 225mm
Weight 1kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot