Ochsenkopf 2478099 Sapie 380mm 0.93kg for Moving Small Logs, Fibreglass Shaft

MPN
2478099
Brand
Ochsenkopf
EAN-13
4017981005869
Order Code
10-1134
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £80.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Ochsenkopf is the manufacturer of the Sapie, model number 2478099. This tool features a 380 mm length with a head weight of 500 g and an overall weight of 0.93 kg. It is typically used for moving and positioning logs with precision and ease.
Type Sapie
Head Weight 500g
Length 380mm
Weight 0.93kg

Reviews

Be the first to submit a review

Trustpilot