Ochsenkopf 2231395 Hook, 210mm, Ergonomic Cork Handle, Polished Tips

Image Representative of Range

Ochsenkopf 2231395 Hook, 210mm, Ergonomic Cork Handle, Polished Tips

MPN
2231395
Brand
Ochsenkopf
EAN-13
4017981005333
Order Code
10-1129
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Ochsenkopf 2231395 Hook is a robust tool designed for effective sorting and lifting, measuring 210 mm and weighing 0.37 kg. Manufactured by Ochsenkopf, it features durable construction and reliability for forestry and agricultural use. This versatile hook is ideal for handling logs, timber, and other heavy materials.
Type Hook
Length 210mm
Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot