Ochsenkopf 1949365 Sapie 800mm Hickory Handle for Moving Small Tree Trunks

MPN
1949365
Brand
Ochsenkopf
EAN-13
4017981002288
Order Code
10-1122
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £56.00
10+ £53.75
50+ £53.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/11/2026

The Ochsenkopf 1949365 Sapie features an 800 mm handle with a head weight of 500 g, totalling 1.1 kg. It is typically used for lifting and positioning logs. Manufactured by Ochsenkopf, it is robust and well-suited for forestry tasks.
Type Sapie
Head Weight 500g
Length 800mm
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot