Ochsenkopf 1820486 Splitting Wedge 265mm 0.85kg Aluminium Stable Light

MPN
1820486
Brand
Ochsenkopf
EAN-13
4017981000314
Order Code
10-1113
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ochsenkopf's splitting wedge, model 1820486, is a durable tool weighing 0.85 kg and measuring 265 mm. It features a robust Ox head design ideal for efficiently splitting wood. This wedge is typically used in forestry and wood processing tasks.
Type Splitting wedge
Dim (L x W x H) 265 x 55 x 35 mm
Height 35mm
Length 265mm
Weight 0.85kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot