Ochsenkopf 1708317 - Spare Handle - 900mm, 1.305kg - USA Hickory

Image Representative of Range

Ochsenkopf 1708317 - Spare Handle - 900mm, 1.305kg - USA Hickory

MPN
1708317
Brand
Ochsenkopf
EAN-13
4010883101943
Order Code
10-1110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £55.25
10+ £53.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 13/10/2026

Ochsenkopf manufactures the 1708317 spare handle, which is 900 mm in length and weighs 1.305 kg. This durable handle is typically used as a replacement for tools requiring robust support, such as axes from the Ox Head series. It is ideal for forestry and woodcutting applications.
Type Spare handle
Length 900mm
Weight 1.305kg

Reviews

Be the first to submit a review

Trustpilot