Ochsenkopf 1593838 Spare Handle 390mm, 0.244kg, USA Hickory Quality

Image Representative of Range

Ochsenkopf 1593838 Spare Handle 390mm, 0.244kg, USA Hickory Quality

MPN
1593838
Brand
Ochsenkopf
EAN-13
4010905083394
Order Code
10-1101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.38
50+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 08/11/2026

Ochsenkopf manufactures the 1593838 spare handle, which is 390 mm long and weighs 0.244 kg. This durable handle is designed to be a reliable replacement part, identified by the code OX E-83 H-0390. It is typically used as a spare for axes by replacing worn or broken handles.
Type Spare handle
Length 390mm
Weight 0.244kg

Reviews

Be the first to submit a review

Trustpilot