Ochsenkopf 1593730 - Spare Handle - Ash 850mm - Knob 0.705kg

Image Representative of Range

Ochsenkopf 1593730 - Spare Handle - Ash 850mm - Knob 0.705kg

MPN
1593730
Brand
Ochsenkopf
EAN-13
4010905086852
Order Code
10-1100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/10/2026

Ochsenkopf manufactures this spare handle, which is 850 mm long and weighs 0.705 kg. It is typically used as a replacement part for tools, ensuring durability and reliability in various tasks. The handle's robust design makes it suitable for demanding applications.
Type Spare handle
Length 850mm
Weight 0.705kg

Reviews

Be the first to submit a review

Trustpilot