Ochsenkopf 1593706 Spare Handle 500mm 0.37kg European Ash Quality

Image Representative of Range

Ochsenkopf 1593706 Spare Handle 500mm 0.37kg European Ash Quality

MPN
1593706
Brand
Ochsenkopf
EAN-13
4010905084506
Order Code
10-1099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.38
50+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ochsenkopf spare handle, model OX E-84 E-0500, is 500 mm long and weighs 0.37 kg. This durable handle is designed as a replacement for axes and other similar tools. It is ideal for maintaining the functionality of your tool by providing a sturdy and reliable grip.
Type Spare handle
Length 500mm
Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot