Ochsenkopf 1593471 - Spare Handle 410mm 0.24kg - European Ash

Image Representative of Range

Ochsenkopf 1593471 - Spare Handle 410mm 0.24kg - European Ash

MPN
1593471
Brand
Ochsenkopf
EAN-13
4010905078413
Order Code
10-1096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 276 availableBack-order availability date - 15/10/2026

The Ochsenkopf spare handle is a lightweight component weighing 0.24 kg and measuring 410 mm. It is designed for replacing worn or damaged parts and is typically used with the Ox head series of tools. Ideal for maintaining the performance and longevity of your Ochsenkopf equipment.
Type Spare handle
Length 410mm
Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot