Ochsenkopf 1593463 Spare Handle 380mm 0.205kg European Ash Quality

Image Representative of Range

Ochsenkopf 1593463 Spare Handle 380mm 0.205kg European Ash Quality

MPN
1593463
Brand
Ochsenkopf
EAN-13
4010905078383
Order Code
10-1094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £7.74
10+ £7.23
50+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Ochsenkopf offers a spare handle measuring 380 mm and weighing 0.205 kg, made from durable ash. This replacement handle, suitable for Ox head tools, is ideal for maintaining and extending the life of your equipment. Designed for strength and reliability, it's perfect for professional and DIY applications.
Type Spare handle
Length 380mm
Weight 0.205kg

Reviews

Be the first to submit a review

Trustpilot