Ochsenkopf 1593412 Spare Handle 700mm 0.575kg USA Hickory Quality

Image Representative of Range

Ochsenkopf 1593412 Spare Handle 700mm 0.575kg USA Hickory Quality

MPN
1593412
Brand
Ochsenkopf
EAN-13
4010905094703
Order Code
10-1093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £37.57 £31.93
10+ £30.43
50+ £30.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 15/10/2026

The Ochsenkopf spare handle, model number 1593412, is manufactured by Ochsenkopf. It is 700 mm long and weighs 0.575 kg, suitable for replacing damaged or worn-out handles. Typically used for axes or other striking tools, it helps maintain the balance and effectiveness of the equipment.
Type Spare handle
Length 700mm
Weight 0.575kg

Reviews

Be the first to submit a review

Trustpilot