Ochsenkopf 1592637 Bark Peeler 1180mm 0.89kg Offset Grommet No Handle

Image Representative of Range

Ochsenkopf 1592637 Bark Peeler 1180mm 0.89kg Offset Grommet No Handle

MPN
1592637
Brand
Ochsenkopf
EAN-13
4010905062801
Order Code
10-1083
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.33kg 0.63kg 0.77kg 0.89kg
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 137 availableBack-order availability date - 17/08/2026

The Ochsenkopf bark peeler is a robust, 1180 mm tool weighing 0.89 kg. It is ideal for efficiently removing bark and smoothing wood surfaces. Typically used in forestry and carpentry, it is valued for its precision and durability.
Type Bark peeler
Length 1180mm
Weight 0.89kg

Reviews

Be the first to submit a review

Trustpilot