Ochsenkopf 1592408 Sapie 380mm 0.775kg Ash Handle Move Small Logs Effortlessly

Image Representative of Range

Ochsenkopf 1592408 Sapie 380mm 0.775kg Ash Handle Move Small Logs Effortlessly

MPN
1592408
Brand
Ochsenkopf
EAN-13
4010905173507
Order Code
10-1078
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.87
10+ £37.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Ochsenkopf manufactures the 1592408 Sapie, featuring a 380 mm length and a head weighing 500 g. This tool, also known as the Ox head, has a robust design ideal for handling logs and timber efficiently. Its ergonomic features make it suitable for forestry and woodwork applications.
Type Sapie
Head Weight 500g
Length 380mm
Weight 0.775kg

Reviews

Be the first to submit a review

Trustpilot