Ochsenkopf 1592351 Sapie 1100mm Ash Handle, 2.57kg, Teeth for Frozen Wood

MPN
1592351
Brand
Ochsenkopf
EAN-13
4010905171121
Order Code
10-1077
Country of Origin
Austria
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £126.00 £107.10
10+ £103.89
50+ £103.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Ochsenkopf manufactures the 1592351 Sapie, featuring an 1100 mm length and a head weight of 1100 g (2.57 kg). This tool is primary for manoeuvring and lifting wood logs. It is popular in forestry applications for its durability and effectiveness.
Type Sapie
Head Weight 1100g
Length 1100mm
Weight 2.57kg

Reviews

Be the first to submit a review

Trustpilot