Ochsenkopf 1592122 Sickle 450mm Ash/Hickory Handle Forged Design

Image Representative of Range

Ochsenkopf 1592122 Sickle 450mm Ash/Hickory Handle Forged Design

MPN
1592122
Brand
Ochsenkopf
EAN-13
4010905070950
Order Code
10-1076
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.60
10+ £53.93
50+ £53.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 22/11/2026

The Ochsenkopf 1592122 is a 450 mm sickle with a head weight of 450 g. Manufactured by Ochsenkopf, it is known for its durability and precision in cutting tasks. This tool is typically used for harvesting and trimming vegetation.
Type Sickle
Head Weight 450g
Length 450mm
Weight 1.05kg

Reviews

Be the first to submit a review

Trustpilot