Ochsenkopf 1592076 Wedge 245mm, 0.41kg, Impact-Resistant, Recycled Plastic

MPN
1592076
Brand
Ochsenkopf
EAN-13
4010905034402
Order Code
10-1074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Ochsenkopf's 1592076 Wedge is a robust tool weighing 0.41 kg with a length of 245 mm. Ideal for wood splitting tasks, this wedge is a reliable choice for both professional and DIY users. It ensures efficient performance, making splitting logs easier and faster.
Type Log Splitting Wedge
Dim (L x W x H) 245 x 75 x 40 mm
Height 40mm
Length 245mm
Weight 0.41kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot