Ochsenkopf 1592068 Wedge 230mm; Impact-Resistant Recycled Polyamide

MPN
1592068
Brand
Ochsenkopf
EAN-13
4010905031302
Order Code
10-1073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Ochsenkopf Wedge 1592068 is a robust tool weighing 0.26 kg with a length of 230 mm. It is ideal for splitting wood efficiently in forestry and landscaping applications. The quality and precision of Ochsenkopf products ensure durability and reliability during use.
Type Log Splitting Wedge
Dim (L x W x H) 230 x 70 x 30 mm
Height 30mm
Length 230mm
Weight 0.26kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot