Ochsenkopf 1592041 Wedge 180mm 0.16kg High-Impact Cold-Condition Use

MPN
1592041
Brand
Ochsenkopf
EAN-13
4010905032101
Order Code
10-1072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Ochsenkopf 1592041 wedge, weighing 0.16 kg and measuring 180 mm, is a reliable tool for splitting wood. Manufactured by Ochsenkopf, this robust wedge, also known by the code OX 32-0100, is ideal for forestry and garden tasks. Its durable design ensures effective performance in demanding environments.
Type Log Splitting Wedge
Dim (L x W x H) 180 x 65 x 25 mm
Height 25mm
Length 180mm
Weight 0.16kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot