Ochsenkopf 1591983 Splitting Wedge, 270mm, 3kg, Forged, Guide Groove

Image Representative of Range

Ochsenkopf 1591983 Splitting Wedge, 270mm, 3kg, Forged, Guide Groove

MPN
1591983
Brand
Ochsenkopf
EAN-13
4010905040304
Order Code
10-1071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ochsenkopf Splitting Wedge, model 1591983, is a robust 270 mm tool with a weight of 3 kg. Designed for effective wood splitting, it is an essential instrument in forestry and woodcraft applications. The Ox Head brand is known for producing durable and reliable tools like this wedge.
Type Splitting wedge
Dim (L x W x H) 270 x 56 x 40 mm
Height 40mm
Length 270mm
Weight 3kg
Width 56mm

Reviews

Be the first to submit a review

Trustpilot