Ochsenkopf 1591975 Splitting Wedge 250mm 2kg Forged Guide Groove

MPN
1591975
Brand
Ochsenkopf
EAN-13
4010905040205
Order Code
10-1070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Ochsenkopf, the 1591975 splitting wedge weighs 2 kg and measures 250 mm. It's designed for efficient wood splitting tasks, combining durability with ease of use. Ideal for forestry professionals and domestic users alike, the Ochsenkopf splitting wedge ensures effective wood processing.
Type Splitting wedge
Dim (L x W x H) 250 x 54 x 31 mm
Height 31mm
Length 250mm
Weight 2kg
Width 54mm

Reviews

Be the first to submit a review

Trustpilot