Ochsenkopf 1591940 Grooved Wedge 140mm 0.485kg Forged Aluminium Safety

Image Representative of Range

Ochsenkopf 1591940 Grooved Wedge 140mm 0.485kg Forged Aluminium Safety

MPN
1591940
Brand
Ochsenkopf
EAN-13
4010905043510
Order Code
10-1069
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.79
10+ £27.43
50+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ochsenkopf's grooved wedge, model 1591940, measures 140 mm and weighs 0.485 kg. It features a distinctive grooved design for enhanced splitting performance. This tool is typically used in forestry and landscaping for splitting wood efficiently.
Type Grooved wedge
Dim (L x W x H) 140 x 100 x 27 mm
Height 27mm
Length 140mm
Weight 0.485kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot