Ochsenkopf 1591916 Wooden Insert 240mm 0.36kg Changeable Accessory

MPN
1591916
Brand
Ochsenkopf
EAN-13
4010905046009
Order Code
10-1068
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Ochsenkopf Wooden Insert, model 1591916, measures 240 mm and weighs 0.36 kg. Manufactured by Ochsenkopf, it features durable construction ideal for woodworking or tool restoration tasks. This insert, also known as the Ox head OX 46-0000, provides a reliable replacement part for axe handles.
Type Wooden insert
Dim (L x W) 240 mm x 60 mm
Length 240mm
Weight 0.36kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot