Ochsenkopf 1591878 Wedge 215mm 0.6kg Aluminium, Stable for Frozen Wood

MPN
1591878
Brand
Ochsenkopf
EAN-13
4010905042506
Order Code
10-1066
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £31.41 £26.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ochsenkopf splitting wedge 1591878 features a robust 215 mm design and weighs 0.6 kg. This durable tool is ideal for efficiently splitting logs. It is an essential accessory for anyone involved in woodcutting or forestry work.
Type Splitting wedge
Dim (L x W x H) 215 x 45 x 35 mm
Height 35mm
Length 215mm
Weight 0.6kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot