Ochsenkopf 1591789 Splitting Maul 850mm 3kg Ash Handle Cutting Protection

MPN
1591789
Brand
Ochsenkopf
EAN-13
4010905035317
Order Code
10-1064
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 17/08/2026

The Ochsenkopf Splitting Maul features an 850 mm handle and a head weight of 3000 g, making it ideal for heavy-duty wood splitting tasks. Manufactured by Ochsenkopf, this tool combines durability and efficiency. It is typically used for splitting large logs and is suitable for both professional and personal use.
Type Splitting maul
Head Weight 3000g
Length 850mm
Weight 3.875kg

Reviews

Be the first to submit a review

Trustpilot