Ochsenkopf 1591142 Splitting Wedge 260 mm, 1.05 kg, Forged Aluminium

MPN
1591142
Brand
Ochsenkopf
EAN-13
4010905042858
Order Code
10-1057
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ochsenkopf 1591142 Splitting wedge, also known as Ox head OX 42-1050, is a robust tool weighing 1.05 kg with a length of 260 mm. Manufactured by Ochsenkopf, it is designed for efficiently splitting wood. This splitting wedge is ideal for home or professional use in forestry and woodcutting tasks.
Type Splitting wedge
Dim (L x W x H) 260 x 60 x 40 mm
Height 40mm
Length 260mm
Weight 1.05kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot