Ochsenkopf 1591126 Spare Handle - 600mm 0.39kg - European Ash

Image Representative of Range

Ochsenkopf 1591126 Spare Handle - 600mm 0.39kg - European Ash

MPN
1591126
Brand
Ochsenkopf
EAN-13
4010905083608
Order Code
10-1056
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Ochsenkopf manufactures the spare handle 1591126, measuring 600 mm and weighing 0.39 kg. Its primary use is as a replacement for tools, ensuring continued effectiveness and reliability in forestry or woodworking tasks. This versatile accessory is part of the Ox head series.
Type Spare handle
Length 600mm
Weight 0.39kg

Trustpilot