Obsbot OWB-2311-CE Meet 2 4k webcam AI auto-tracking magnet mount gesture cont.

MPN
OWB-2311-CE
Brand
Obsbot
EAN-13
6971889230489
Order Code
19-3704
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £179.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Obsbot OWB-2311-CE Meet 2 is a sophisticated 4K webcam designed for advanced video communication and conferencing applications. This internet camera features AI auto-tracking capabilities, allowing it to intelligently follow the user's movements, ensuring they remain in the frame during video calls or presentations. The webcam includes a magnet mount, providing ease of installation and repositioning on a variety of surfaces, which is particularly beneficial in dynamic environments such as shared workspaces or classrooms. With gesture control functionality, users can conveniently interact with the device to adjust settings or initiate specific tasks without the need for additional input devices. The Obsbot Meet 2 is suitable for engineers in fields such as telecommunication, remote collaboration, and video conferencing systems, facilitating efficient and high-quality visual communication.
Type 4k webcam
Pixels 3840 x 2160 Pixel
Base No
Clamp Holder Yes
Colour Grey
Depth 22.2mm
Dimensions (W x H x D) 45 x 36 x 22.2 mm
Frames per second 30
Height 36mm
Product Type 4k webcam
Weight 40.5g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot