Obsbot OWB-2210-CE Tiny 2 Lite PTZ 4k webcam AI auto-tracking gesture control

MPN
OWB-2210-CE
Brand
Obsbot
EAN-13
6971889230441
Order Code
19-3703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £198.49 £168.72
10+ £165.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Obsbot OWB-2210-CE Tiny 2 Lite PTZ 4k webcam is an advanced digital camera system designed for high-resolution video communication and conferencing applications. This device features artificial intelligence-powered auto-tracking and gesture control, enhancing user interaction by allowing seamless focus adjustments and camera control through intuitive gestures. Its 4k video capability provides exceptional clarity, making it suitable for professional video calls, online meetings, and remote collaborations where high image quality is paramount. The webcam can be integrated into video conferencing systems and applications such as Skype, supporting clear and reliable communication across varied network environments. Designed with precision engineering, the Tiny 2 Lite PTZ is a versatile tool for both corporate and casual use, ensuring adaptive performance in diverse telepresence situations.
Type 4k webcam
Pixels 3840 x 2160 Pixel
Colour Black
Product Type 4k webcam
Weight 91.4g
Base No
Clamp Holder Yes
Depth 46mm
Dimensions (W x H x D) 48.37 x 64.2 x 46 mm
Frames per second 30
Height 64.2mm
Interfaces USB
Interpolated photo 3840 x 2160 Pixel
Width 48.37mm

Reviews

Be the first to submit a review

Trustpilot