Obsbot OHB-2208-CW Desktop microphone Diameter 60 mm for PC Audio and Video

Order Code:

19-3702

Brand: Obsbot MPN: OHB-2208-CW EAN-13: 6971889230298

Discontinued


Obsbot OHB-2208-CW focuses on delivering high-quality audio capture for desktop setups through its technically refined design. Featuring a robust 60 mm diameter, this desktop microphone is engineered for use in personal computer audio and video applications, ensuring clear and precise sound transmission. Constructed to be compatible with various professional and personal computer interfaces, it is ideally suited for tasks such as video conferencing, online gaming, and digital content creation. This microphone incorporates advanced noise-cancelling technology, enhancing its ability to provide clear audio in environments prone to background disturbances. Its compact form factor also facilitates ease of integration into existing desktop setups without occupying excessive space.
Colour Black
Depth 14mm
Diameter 60mm
Dimensions (Ø x H) 60 mm x 14 mm
Height 14mm
Interfaces 3.5 mm jack in
Length 60mm
Max. Range 5m
No of. XLR outputs 1
No. of microphone XLR Inputs 1
Product Type Desktop microphone
Type Desktop microphone
Weight 58g
Width 60mm

Trustpilot