Obsbot 230373 HDMI TV/monitor Cable Black 1.00 m

MPN
230373
Brand
Obsbot
EAN-13
6971889230373
Order Code
19-3699
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £20.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Obsbot 230373 is a Micro HDMI to HDMI cable designed for seamless audio and video signal transmission between devices such as monitors and screens. This black cable, 1.00 metre in length, serves as a reliable connection solution in both domestic and professional audio-visual setups. Its robust construction ensures durability and efficient performance, making it an ideal choice for applications requiring stable video and audio output, such as connecting cameras or media players to larger displays or TVs. Suitable for engineering environments that demand high-quality A/V signal integrity.
Connector 1 HDMI
Connector 2 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed

Reviews

Be the first to submit a review

Trustpilot