OBO Bettermann 5088440 Generator Junction Box IP66 UV-Resistant PV Use

MPN
5088440
EAN-13
4012197364984
Order Code
05-6085
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £351.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The OBO Bettermann 5088440 is a robust generator junction box designed for secure electrical connections in power systems. It features durable construction suitable for demanding environments. This junction box is typically used in generator installations to facilitate safe and efficient electrical distribution.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 240.00 x 191.00 x 125.00 mm
Enclosure Height 191.00mm
Enclosure Width 240.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot