OBO Bettermann 5088415 Generator Junction Box Type 2 IP66 UV Resistant

MPN
5088415
EAN-13
4012197365042
Order Code
05-6082
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £262.59
10+ £255.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann 5088415 generator junction box is a durable and reliable electrical component designed for protecting and managing electrical connections. It is ideal for use in various residential and commercial power generation applications, providing a secure and organised solution for cable management. Engineered for high performance, the junction box ensures safety and efficiency in generator installations.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 240.00 x 191.00 x 125.00 mm
Enclosure Height 191.00mm
Enclosure Width 240.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot