OBO Bettermann 5088405 Photovoltaic Junction Box UV Resistant IP66

MPN
5088405
EAN-13
4012197365080
Order Code
05-6080
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £209.15 £177.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The OBO Bettermann 5088405 generator junction box is designed for connecting generators and managing power distribution safely. It features robust construction to withstand demanding environments. This junction box is commonly used in industrial settings for efficient and secure electricity management.
Type Generator junction box
Material Plastic
Protection Rating IP66
Colour Grey
Dimensions (W x H x D) 150.00 x 190.00 x 125.00 mm
Enclosure Height 190.00mm
Enclosure Width 150.00mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot