OBO Bettermann 2008828 SDB 09L PS Distribution Board IP66 1 Row Surface

MPN
2008828
EAN-13
4012196466719
Order Code
05-5992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

OBO Bettermann manufactures the SDB 09L PS distribution board, designed for surface mounting with one row capacity. This switchboard cabinet is typically used in residential and commercial settings to manage and distribute electrical circuits safely. The product, identified by the number 2008828, is packaged as one piece and serves as an efficient fuse box solution.
Type Distribution board
Dimensions (W x H x D) 191 x 125 x 240 mm
Colour Grey
Depth 240mm
Height 125mm
IP Rating IP66
Mounting Type Surface-mount
Number of Rows 1
Width 191mm

Reviews

Be the first to submit a review

Trustpilot