OBO Bettermann 2007926 Junction Box 114x114mm with Deflection Openings

MPN
2007926
EAN-13
4012196610136
Order Code
05-5988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The OBO Bettermann junction box 2007926 has dimensions of 114 mm by 114 mm and is sold as a single piece. Designed for secure electric connections, it is suitable for indoor and outdoor installations. Typical applications include residential and commercial electrical systems where reliable protection is required.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP67
Mounting None

Reviews

Be the first to submit a review

Trustpilot