Christmas Opening Hours and Delivery Dates here

OBO Bettermann 2007914 Junction Box 114x114mm with Plug-In Seal

Order Code:

05-5986

Brand: OBO Bettermann MPN: 2007914 EAN-13: 4012195885405

Discontinued


OBO Bettermann's junction box 2007914 measures 114 mm by 114 mm and is designed for secure electrical connections. This durable and versatile box, known as T 60 M20 KL, is suitable for both residential and commercial applications. It ensures protection and organisation of electrical wiring and components.
Type Junction box
Depth 57mm
Dim (L x W) 114 mm x 114 mm
Factory colour Grey
IP Rating IP67
Length 114mm
Mounting None
Pipe Ø 20mm
Width 114mm

Trustpilot