OBO Bettermann 2007904 Junction Box 90x90mm with Plug-in Seal

MPN
2007904
EAN-13
4012195885382
Order Code
05-5984
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OBO Bettermann Junction Box 2007904, measuring 90 mm by 90 mm, is used to facilitate secure wiring connections. It features robust design ideal for residential and commercial electrical installations. This junction box ensures organised and protected cable management.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W) 90 mm x 90 mm
Enclosure Length 90mm
Enclosure Width 90mm
Mounting None
Pipe Ø 20mm

Reviews

Be the first to submit a review

Trustpilot