OBO Bettermann 2007900 Cable Junction Box 90x90mm with Plug-In Seal

MPN
2007900
EAN-13
4012195885375
Order Code
05-5983
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The OBO Bettermann junction box, model 2007900, measures 90 mm by 90 mm. It is designed for providing secure and organised cable connections. Typically used in building and construction applications, this robust junction box ensures electrical safety and efficiency.
Type Junction box
Material Plastic
Protection Rating IP67
Colour Grey
Dimensions (L x W) 90 mm x 90 mm
Enclosure Length 90mm
Enclosure Width 90mm
IP Rating IP67
Mounting None
Pipe Ø 20mm

Reviews

Be the first to submit a review

Trustpilot