OBO Bettermann 2007712 Junction Box 150x116mm Thermoplastic Polypropylene

MPN
2007712
EAN-13
4012195985860
Order Code
05-5981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The OBO Bettermann junction box 2007712 measures 150 mm by 116 mm, offering a robust solution for electrical installations. This durable junction box is typically used to securely enclose and protect electrical connections in residential or commercial settings. Crafted by the reputable manufacturer OBO Bettermann, it ensures reliable performance and safety.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 150 mm x 116 mm
Enclosure Length 150mm
Enclosure Width 116mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot