OBO Bettermann 2007434 Junction Box 114x114mm Thermoplastic Seals

MPN
2007434
EAN-13
4012195441182
Order Code
05-5977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The OBO Bettermann junction box 2007434 measures 114 mm by 114 mm and is ideal for securely housing electrical connections. This robust junction box is designed for various wiring applications, providing reliable protection in residential and commercial installations. Featuring high-quality materials, it ensures safe and organised electrical management.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP66
Mounting Terminal

Reviews

Be the first to submit a review

Trustpilot