Christmas Opening Hours and Delivery Dates here

OBO Bettermann 2007432 T-Series Junction Box 90x90x52mm IP55 Grey-White

Order Code:

05-5976

Brand: OBO Bettermann MPN: 2007432 EAN-13: 2050001661531

Discontinued


The OBO Bettermann 2007432 junction box, measuring 90 x 90 x 52 mm, is grey-white in colour (RAL 7035) and features an IP55 rating for protection against dust and water ingress. It is designed for use as a moist room distributor and is suitable for distributing electrical connections in diverse settings. The robust construction and secure sealing make it ideal for indoor environments where durability and reliability are required.
Type Junction box
Material Plastic
Dim (L x W x H) 90 x 90 x 52 mm
Factory colour Grey-white (RAL 7035)
Height 52mm
IP Rating IP55
Length 90mm
Misc Attribute With terminal strip
Permanent temperature resistance 650°C
Width 90mm

Trustpilot