OBO Bettermann 2007339 Junction Box 114x114mm Thermoplastic 1pc

MPN
2007339
EAN-13
4012195286509
Order Code
05-5974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £13.75
100+ £13.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The OBO Bettermann junction box 2007339, measuring 114 mm x 114 mm, is a versatile and durable enclosure designed for electrical connections. Crafted for reliability, this single-piece unit is ideal for protecting and housing wiring in residential or commercial settings. Its robust design ensures secure installation for a variety of electrical applications.
Type Junction box
Material Thermoplastic
Protection Rating IP66
Colour Grey
Dimensions (L x W) 114 mm x 114 mm
Enclosure Length 114mm
Enclosure Width 114mm
IP Rating IP66
Mounting None

Reviews

Be the first to submit a review

Trustpilot